
The WP-30113-P03 is a waterproof rectangular-shaped microphone with an analog output type. It has a depth of 2.21mm, length of 5.56mm, and width of 3.99mm. The microphone is packaged in bulk and features solder termination. It is part of the WP series and is suitable for use in audio components and MEMS & electret condenser applications.
Knowles WP-30113-P03 technical specifications.
| Depth | 2.21mm |
| Length | 5.56mm |
| Output Type | Analog |
| Packaging | Bulk |
| Ratings | Waterproof |
| Series | WP |
| Shape | Rectangular |
| Termination | Solder |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles WP-30113-P03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
