The CMLE041B-6R8MS is a molded power choke from Cyntec with a powdered iron core and 6.8uH inductance. It has a 20% tolerance and can handle a maximum DC current of 1.5A. The choke exhibits a typical temperature rise of 40°C and a maximum saturation current of 2.3A. The inductance decreases by 30% at the maximum saturation current. The device measures 4.75mm in length, 1.2mm in height, and 4.45mm in depth. It operates over a temperature range of -55°C to 125°C.
Cyntec CMLE041B-6R8MS technical specifications.
| Type | Power Choke |
| Protection Style | Molded |
| Core Material | Powdered Iron |
| Inductance | 6.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.5A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 2.3A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.355Ohm |
| Product Length | 4.75mm |
| Height | 1.2mm |
| Product Depth | 4.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cyntec CMLE041B-6R8MS to view detailed technical specifications.
No datasheet is available for this part.