Circuit Breaker Hydraulic Magnetic 3Pole 10A 440VAC
Fuji Electric EW50RAGU-3P010K technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 3 |
| Voltage Rating | 440VAC |
| Current Rating | 10A |
| Terminal Design | Screw |
| Mounting | Panel Mount |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.