This 1600VDC film snubber capacitor from Cornell Dubilier features a capacitance of 0.0056uF with a 10% tolerance. It has a dielectric of polypropylene and is rated for operation between -40°C and 105°C. The capacitor is designed for through-hole mounting with a radial termination style and measures 31 X 10 X 18 in size. It is suitable for high-voltage applications.
Cornell Dubilier DPPM16D56K technical specifications.
| Capacitance | 0.0056uF |
| Voltage | 1600VDC|500VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1600VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 500VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Snubber |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 31 X 10 X 18mm |
| Terminal Pitch | 26.5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cornell Dubilier DPPM16D56K to view detailed technical specifications.
No datasheet is available for this part.