This 68uF niobium oxide capacitor has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a voltage rating of 1.8VDC and a tolerance of 20%. The capacitor's ESR is 1.5 and the leakage current is 2.5. The maximum dissipation factor is 6. The capacitor is constructed with a flat design and has a standard ESR type.
AVX NBJB686M001CSSC0700 technical specifications.
| Capacitance | 68uF |
| Voltage | 1.8VDC |
| Tolerance | 20% |
| ESR | 1.5Ohm |
| Leakage Current | 2.5uA |
| Maximum Dissipation Factor | 6% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Package/Case | 3528-21 |
| Mounting | Surface Mount |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for AVX NBJB686M001CSSC0700 to view detailed technical specifications.
No datasheet is available for this part.