The PM7542BQ is a dual D/A converter from Analog Devices, featuring 16 terminals and a military temperature grade. It operates at a nominal supply voltage of 5V and has a maximum supply current of 2uA. The converter is packaged in a 0.300 INCH, CERDIP-16 package, measuring 7.62mm in width and 19.05mm in length. It is designed to operate within a temperature range of -55°C to 125°C.
Analog Devices PM7542BQ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.05 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 2 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices PM7542BQ to view detailed technical specifications.
No datasheet is available for this part.