This SPDT switch features a reverse action roller lever actuator style and a maximum current rating of 15 amps at 250 volts AC. It has an electrical life of 100,000 cycles at UL rating and a maximum operating temperature range of -55 to 150 degrees Celsius. The switch is designed for screw mount applications.
C&K HBS4KAA4SF005CU technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Reverse Action Roller Lever |
| Max Current Rating | 15@250VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 100000@ULCycles |
| Mounting | Screw Mount |
| Operating Force | 2.79N |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K HBS4KAA4SF005CU to view detailed technical specifications.
No datasheet is available for this part.