Checking distributor stock and pricing after the page loads.
KOA Speer BDC0305T-450Y/100MHz technical specifications.
| Impedance | 45Ohm |
| Test Frequency | 100MHz |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |