The CCF1N15TTE is a surface mount ceramic fuse with a current rating of 15A and a voltage rating of 65V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The fuse is packaged in a 2410 package and is available in quantities of 1000. It is lead free and RoHS compliant. The fuse has a resistance of 3.5mR and is suitable for use in high-reliability applications.
Checking distributor stock and pricing after the page loads.
| Body Material | Ceramic |
| Current Rating | 15A |
| Depth | 2.5mm |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 3.5mR |
| RoHS Compliant | Yes |
| Series | CCF |
| Termination | SMD/SMT |
| Voltage Rating | 65V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 60V |
| Width | 2.5mm |
| RoHS | Compliant |