Electric Fuse, Normal Blow, 2.5A, 125VAC, 60VDC, 50A (IR), Surface Mount, ROHS COMPLIANT
KOA Speer CCF1N2.5 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Eccn Code | EAR99 |
| HTS Code | 8536.10.00.40 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.