
Fuse Chip 1.5A 24V SMD Solder Pad 1206 T/R Automotive UL
Checking distributor stock and pricing after the page loads.
| Current Rating | 1.5A |
| Depth | 1.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| DC Rated Voltage | 24V |
| RoHS | Compliant |