The CF1/2C102J resistor is a 1kR axial through hole device with a voltage rating of 400V and a tolerance of 5%. It operates over a temperature range of -55°C to 155°C and is available in bulk packaging with a quantity of 1000 units. The resistor is RoHS compliant and manufactured by KOA Speer.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the KOA Speer CF1/2C102J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Length | 8.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | CF |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer CF1/2C102J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.