
This 220 ohm resistor features a 5% tolerance and is rated for 400V. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is packaged in bulk quantities of 1000 and is terminated in an axial configuration for through hole mounting.
Sign in to ask questions about the KOA Speer CF1/2C221J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
KOA Speer CF1/2C221J technical specifications.
| Length | 8.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 220R |
| RoHS Compliant | Yes |
| Series | CF |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer CF1/2C221J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
