
This 8.5mm long axial resistor has a voltage rating of 400V and a tolerance of 5%. It operates within a temperature range of -55°C to 155°C. The resistor is packaged in bulk quantities of 1000 units and features a termination type of axial through hole mount.
Sign in to ask questions about the KOA Speer CF1/2C4R3J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
KOA Speer CF1/2C4R3J technical specifications.
| Length | 8.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 4.3R |
| Series | CF |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer CF1/2C4R3J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.