The KOA Speer CF1/2C512J is a 400V axial resistor with a resistance of 5.1kR and a tolerance of 5%. It is designed for operation over a temperature range of -55°C to 155°C. The resistor is available in bulk packaging with a quantity of 1000 units. It is suitable for through-hole mounting.
Sign in to ask questions about the KOA Speer CF1/2C512J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
KOA Speer CF1/2C512J technical specifications.
| Length | 8.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 5.1kR |
| Series | CF |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer CF1/2C512J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.