The CF1/4C302J resistor from KOA Speer features a carbon film construction with a voltage rating of 300V and a DC rated voltage of 250V. It has a resistance value of 3kR with a tolerance of 5%. The resistor is available in a conformal package with a diameter of 2.3mm and a length of 6.1mm. It is designed for through-hole mounting and has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is lead-free and RoHS compliant.
KOA Speer CF1/4C302J technical specifications.
| Package/Case | Conformal |
| Diameter | 2.3mm |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 3kR |
| Resistance Tolerance | 5% |
| Resistor Type | Carbon Film |
| RoHS Compliant | Yes |
| Series | CF |
| Technology | CARBON FILM |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 300V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.