This 300V 5% axial lead free resistor from KOA Speer features a resistance of 43R and operates within a temperature range of -55°C to 155°C. It is available in bulk packaging with 1000 units per package. The resistor is RoHS compliant and suitable for use in lead-free applications.
Sign in to ask questions about the KOA Speer CF1/4C430J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
KOA Speer CF1/4C430J technical specifications.
| Lead Free | Lead Free |
| Length | 6.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 43R |
| RoHS Compliant | Yes |
| Series | CF |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 300V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer CF1/4C430J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.