This 300V resistor features a 5% tolerance and is constructed with lead-free materials. It is available in bulk packaging with a quantity of 1000 units. The resistor is designed for through-hole mounting and has a length of 6.1mm. It operates within a temperature range of -55°C to 155°C and is compliant with RoHS regulations.
Sign in to ask questions about the KOA Speer CF1/4C434J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
KOA Speer CF1/4C434J technical specifications.
| Lead Free | Lead Free |
| Length | 6.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 430kR |
| RoHS Compliant | Yes |
| Series | CF |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 300V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer CF1/4C434J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.