
Fixed Resistor, Carbon Film, 0.25W, 1000000ohm, 300V, 5% +/-Tol, 1000ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Sign in to ask questions about the KOA Speer CF1/4CT52R105J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
KOA Speer CF1/4CT52R105J technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Height | 2.6mm |
| Length | 6.1mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 250mW |
| Max Voltage Rating (DC) | 300V |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 1MR |
| Resistor Type | Carbon Film |
| RoHS Compliant | Yes |
| Series | CF |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 300V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer CF1/4CT52R105J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.