
The KOA Speer CF1/4CT52R222J is a 300V axial carbon film resistor with a resistance of 2.2kR and a tolerance of 5%. It has a maximum power dissipation of 250mW and operates over a temperature range of -55°C to 155°C. The resistor is packaged in a conformal cylindrical package with a height of 2.6mm and a length of 6.1mm, and is available in quantities of 5000 on tape and reel. The part is RoHS compliant and features a carbon film technology construction.
Sign in to ask questions about the KOA Speer CF1/4CT52R222J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
KOA Speer CF1/4CT52R222J technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Height | 2.6mm |
| Length | 6.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Max Voltage Rating (DC) | 300V |
| Military Standard | Not |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 2.2kR |
| RoHS Compliant | Yes |
| Series | CF |
| Technology | CARBON FILM |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 300V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer CF1/4CT52R222J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
