
The CFP1/4CT52R470J is a through-hole fixed resistor from KOA Speer with a resistance of 47 ohms and a tolerance of 5%. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is available in a package quantity of 5000 and is packaged in tape and reel. It is RoHS compliant and has a voltage rating of 300V.
Sign in to ask questions about the KOA Speer CFP1/4CT52R470J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
KOA Speer CFP1/4CT52R470J technical specifications.
| Length | 6.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 47R |
| RoHS Compliant | Yes |
| Series | CF |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer CFP1/4CT52R470J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.