
The CFP1/4CT52R471J is a 300V 470R 5% axial through-hole resistor from KOA Speer. It operates over a temperature range of -55°C to 155°C and is available in quantities of 5000. The resistor is packaged in tape and reel and is RoHS compliant.
Sign in to ask questions about the KOA Speer CFP1/4CT52R471J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
KOA Speer CFP1/4CT52R471J technical specifications.
| Length | 6.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Series | CF |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer CFP1/4CT52R471J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.