
This 5.1 ohm, 5% tolerance, carbon film resistor has a maximum operating temperature of 155°C and a maximum voltage rating of 350V. It is a through-hole component with a conformal coated case and a lead length of 20mm. The resistor is mounted through a hole and has a lead diameter of 0.6mm. The product dimensions are 6.3mm in length and 2.85mm in diameter, with a weight of 0.29g. The resistor has a resistance value of 5.1 ohms and is made with carbon film technology.
KOA Speer CFPS1/2CT26A5R1J technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 6.3 |
| Product Diameter (mm) | 2.85 |
| Product Weight (g) | 0.29 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.6 |
| Lead Length (mm) | 20 |
| Resistance Value | 5.1Ohm |
| Tolerance | 5% |
| Max Voltage Rating | 350V |
| Technology | Carbon Film |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Case Style | Conformal Coated |
| Fail Safe Fusible Resistor | No |
| Cage Code | 59124 |
| EU RoHS | Yes |
| HTS Code | 8533100065 |
| Schedule B | 8533100070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.