
This 10R 5% axial through hole resistor has a voltage rating of 250V and operates within a temperature range of -55°C to 155°C. It is available in bulk packaging with 5000 units per package. The resistor is RoHS compliant and suitable for general use.
Sign in to ask questions about the KOA Speer CFPS1/4C100J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
KOA Speer CFPS1/4C100J technical specifications.
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Series | CF |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer CFPS1/4C100J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
