
The CFPS1/4CT52R100G is a through-hole fixed resistor from KOA Speer with a voltage rating of 250V and a resistance of 10R. It has a tolerance of 2% and is available in quantities of 5000. The resistor is packaged in tape and reel and is RoHS compliant. It can operate over a temperature range of -55°C to 155°C.
Sign in to ask questions about the KOA Speer CFPS1/4CT52R100G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
KOA Speer CFPS1/4CT52R100G technical specifications.
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Series | CF |
| Termination | Axial |
| Tolerance | 2% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer CFPS1/4CT52R100G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.