
This 350V carbon film resistor features a 1kR resistance value with a 5% tolerance. It is packaged in an axial configuration for through-hole mounting. The resistor is lead-free and RoHS compliant, meeting environmental regulations. The part is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 5% |
| Resistor Type | Carbon Film |
| RoHS Compliant | Yes |
| Voltage Rating | 350V |
| RoHS | Compliant |