
The KOA Speer CFS1/2CT26A153J is a 15kR 5% axial through-hole fixed resistor with a voltage rating of 350V and a length of 6.3mm. It operates within a temperature range of -55°C to 155°C and is available in quantities of 2000 in ammo pack packaging. This resistor is compliant with RoHS regulations and is suitable for use in through-hole mounting applications.
Sign in to ask questions about the KOA Speer CFS1/2CT26A153J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
KOA Speer CFS1/2CT26A153J technical specifications.
| Length | 6.3mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Resistance | 15kR |
| RoHS Compliant | Yes |
| Series | CF |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer CFS1/2CT26A153J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.