The CFS1/2CT26A272J is a fixed resistor from KOA Speer with a resistance of 2.7kR and a tolerance of 5%. It has a voltage rating of 350V and is available in an axial package with a length of 6.3mm. The resistor is designed for through hole mounting and is compliant with RoHS regulations. It operates within a temperature range of -55°C to 155°C.
KOA Speer CFS1/2CT26A272J technical specifications.
| Length | 6.3mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Resistance | 2.7kR |
| RoHS Compliant | Yes |
| Series | CF |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| RoHS | Compliant |
No datasheet is available for this part.