The CFS1/2CT26A3R3J is a fixed resistor from KOA Speer with a resistance of 3.3 ohms and a tolerance of 5%. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is rated for a maximum voltage of 350V and is packaged in an ammo pack with 2000 units per package. It is RoHS compliant and has a termination type of axial.
Sign in to ask questions about the KOA Speer CFS1/2CT26A3R3J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
KOA Speer CFS1/2CT26A3R3J technical specifications.
| Height | 3.15mm |
| Length | 6.3mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 350V |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Resistance | 3.3R |
| RoHS Compliant | Yes |
| Series | CF |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer CFS1/2CT26A3R3J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.