
The KOA Speer CFS1/2CT26A433J is a through-hole fixed resistor with a voltage rating of 350V and a resistance of 43kR. It has a tolerance of 5% and is available in quantities of 2000 in an ammo pack. The resistor is designed to operate within a temperature range of -55°C to 155°C. It is RoHS compliant and features a length of 6.3mm with an axial termination.
Sign in to ask questions about the KOA Speer CFS1/2CT26A433J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
KOA Speer CFS1/2CT26A433J technical specifications.
| Length | 6.3mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Resistance | 43kR |
| RoHS Compliant | Yes |
| Series | CF |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer CFS1/2CT26A433J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.