The KOA Speer CFS1/2CT52R155J is a fixed resistor with a voltage rating of 350V and a resistance of 1.5MR. It is available in a package quantity of 4000 and is packaged in tape and reel. The resistor has a tolerance of 5% and is designed for through-hole mounting. It operates over a temperature range of -55°C to 155°C and is compliant with RoHS regulations.
KOA Speer CFS1/2CT52R155J technical specifications.
| Length | 6.3mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 1.5MR |
| RoHS Compliant | Yes |
| Series | CF |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| RoHS | Compliant |
No datasheet is available for this part.