The CFS1/2CT52R431J is a fixed resistor from KOA Speer with a voltage rating of 350V and a resistance of 430R. It has a tolerance of 5% and is available in a package quantity of 4000. The resistor is packaged in tape and reel and is suitable for through-hole mounting. It operates over a temperature range of -55°C to 155°C and is compliant with RoHS regulations.
KOA Speer CFS1/2CT52R431J technical specifications.
| Length | 6.3mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 430R |
| RoHS Compliant | Yes |
| Series | CF |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| RoHS | Compliant |
No datasheet is available for this part.