
The CFS1/4CT26A820G is a 82R axial leaded fixed resistor from KOA Speer with a tolerance of 2%. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is available in a packaging quantity of 5000 pieces in an ammo pack. It is suitable for use in high-temperature applications.
KOA Speer CFS1/4CT26A820G technical specifications.
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Ammo Pack |
| Resistance | 82R |
| Series | CF |
| Termination | Axial |
| Tolerance | 2% |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.