This 250V 5% axial fixed resistor features a conformal package and through hole mount. It has a resistance of 560 ohms and operates within a temperature range of -55°C to 155°C. The resistor is RoHS compliant and available in quantities of 5000 per reel.
KOA Speer CFS1/4CT52R561J technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 560R |
| RoHS Compliant | Yes |
| Series | CF |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.