The KOA Speer CFS1/4CT52R564J is a fixed resistor with a cylindrical construction and conformal package. It has a resistance of 560kR and a tolerance of 5%. The resistor is rated for a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is packaged in a tape and reel format with 5000 units per package. The resistor is RoHS compliant and is suitable for through-hole mounting.
KOA Speer CFS1/4CT52R564J technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 560kR |
| RoHS Compliant | Yes |
| Series | CF |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.