
The KOA Speer CFS1/4CT52R5R1J is a fixed resistor with a resistance of 5.1 ohms and a voltage rating of 250 volts. It has a cylindrical construction and is packaged in a conformal case with a through-hole mount. The resistor is available in quantities of 5000 and is packaged on a tape and reel. It has a tolerance of 5% and is RoHS compliant. The resistor operates over a temperature range of -55°C to 155°C.
Sign in to ask questions about the KOA Speer CFS1/4CT52R5R1J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
KOA Speer CFS1/4CT52R5R1J technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 5.1R |
| RoHS Compliant | Yes |
| Series | CF |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer CFS1/4CT52R5R1J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
