
The 22R 5% Isolated Resistor Network is a 4-element isolated resistor network with a resistance value of 22 ohms and a tolerance of 5%. It is packaged in an 0804 surface mount package and is compliant with RoHS regulations. The network has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in quantities of 10,000 units per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0804 |
| Circuit Type | Isolated |
| Depth | 1mm |
| Height | 0.35mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 4 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 22R |
| RoHS Compliant | Yes |
| Series | CN K/N |
| Technology | THICK FILM |
| Terminal Pitch | 0.5mm |
| Termination | Convex |
| Tolerance | 5% |
| RoHS | Compliant |