
This isolated resistor network features four resistors with a resistance of 51 ohms and a tolerance of 1%. It operates within a temperature range of -55°C to 125°C and is packaged in a tape and reel format with 10,000 units per reel. The network is RoHS compliant and suitable for surface mount technology. The power per element is 63 milliwatts and the voltage rating is 25 volts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the KOA Speer CN1E4KTTD51R0F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Circuit Type | Isolated |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Per Element | 63mW |
| Resistance | 51R |
| RoHS Compliant | Yes |
| Series | CN K/N |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer CN1E4KTTD51R0F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.