
The CN1J4KTTD1001F is a 4-resistor network with a total resistance of 1kR, a tolerance of 1%, and a circuit type of isolated. It is packaged in a 1206 case with a terminal pitch of 0.8mm and a termination of convex. The resistors are available on tape and reel. The device is RoHS compliant and has an operating temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the KOA Speer CN1J4KTTD1001F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Depth | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | CN K/N |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | Convex |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer CN1J4KTTD1001F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
