
The CN1J4KTTD222J is an isolated resistor network from KOA Speer, featuring four resistors with a total resistance of 2.2kR and a tolerance of 5%. It is packaged in the 1206 case, with a lead pitch of 0.8mm and a length of 3.2mm. The resistor network operates within a temperature range of -55°C to 125°C and is RoHS compliant. It is available in quantities of 5000, packaged in tape and reel.
KOA Speer CN1J4KTTD222J technical specifications.
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Depth | 1.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.8mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 2.2kR |
| RoHS Compliant | Yes |
| Series | CN K/N |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | Convex |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer CN1J4KTTD222J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.