
The 24R 5% Isolated Resistor Network 4-Element 0603 SMD is a lead-free, surface-mount resistor network from KOA Speer. This isolated resistor network features a 24 ohm resistance value with a tolerance of 5%. It is designed for use in high-temperature applications, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The network is packaged in a 0603 case and is available in quantities of 5000 units per reel. The resistor network is compliant with RoHS regulations and is suitable for use in a variety of electronic applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the KOA Speer CN1J4KTTD240J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0603 |
| Circuit Type | Isolated |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 24R |
| RoHS Compliant | Yes |
| Series | CN K/N |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer CN1J4KTTD240J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.