
The CN1J4LTD360J is a surface mount resistor from KOA Speer, a 36R, 5% tolerance device packaged in a 1206 case. It is designed for use in isolated circuits and is available in quantities of 5000 units per reel. The resistor is not RoHS compliant and is suitable for use in temperatures ranging from -55°C to 125°C.
KOA Speer CN1J4LTD360J technical specifications.
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 36R |
| RoHS Compliant | No |
| Series | CN |
| Terminal Pitch | 0.8mm |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for KOA Speer CN1J4LTD360J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.