
The CN1J4TTD184J is a 180kR thick film resistor from KOA Speer, packaged in a 0603 SMD/SMT case. It has a tolerance of 5% and is designed for isolated applications. The resistor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in quantities of 5000 and is packaged on tape and reel. The CN1J4TTD184J is RoHS compliant and is not radiation hardened.
KOA Speer CN1J4TTD184J technical specifications.
| Package/Case | 0603 |
| Circuit Type | Isolated |
| Depth | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 180kR |
| RoHS Compliant | Yes |
| Series | CN |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer CN1J4TTD184J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.