
The CN1J4TTD273J is a 4-resistor isolated network from KOA Speer, featuring a 27kR resistance value and 5% tolerance. It is available in a 1206 SMD package, suitable for surface mount applications. The network operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations. The resistors are lead-free and packaged on tape and reel for easy handling.
KOA Speer CN1J4TTD273J technical specifications.
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Depth | 1.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Resistance | 27kR |
| RoHS Compliant | Yes |
| Series | CN |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer CN1J4TTD273J to view detailed technical specifications.
No datasheet is available for this part.