
The CN1J4TTD334J is a 4-resistor network from KOA Speer, featuring a 330kR resistance value with a 5% tolerance. It is packaged in a 0603 SMD/SMT package and is available in quantities of 5000. The resistors are RoHS compliant and suitable for use in high-temperature applications, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
KOA Speer CN1J4TTD334J technical specifications.
| Package/Case | 0603 |
| Circuit Type | Isolated |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 330kR |
| RoHS Compliant | Yes |
| Series | CN |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer CN1J4TTD334J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.