
Resistor Networks & Arrays 3.9K 5% CONCAV SQUARE 4X0603
KOA Speer CN1J4TTD392J technical specifications.
| Package/Case | Molded |
| Circuit Type | Isolated |
| Lead Free | Lead Free |
| Number of Resistors | 3 |
| Packaging | Tape and Reel |
| Resistance | 3.9kR |
| RoHS Compliant | Yes |
| Series | CN |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer CN1J4TTD392J to view detailed technical specifications.
No datasheet is available for this part.