This 4-resistor isolated network from KOA Speer features a 39kR resistance value and is packaged in a 0603 SMD/SMT case. The device is lead free and RoHS compliant, making it suitable for a variety of applications. The resistors are isolated from each other, allowing for independent adjustments and minimizing interactions between components. The network operates over a temperature range of -55°C to 125°C, ensuring reliable performance in a range of environments.
KOA Speer CN1J4TTD393J technical specifications.
| Package/Case | 0603 |
| Circuit Type | Isolated |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 39kR |
| RoHS Compliant | Yes |
| Series | CN |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer CN1J4TTD393J to view detailed technical specifications.
No datasheet is available for this part.
