The CN1J4TTD3R3J is a 1206 package, 3.3 ohm, 5% tolerance, thick film resistor from KOA Speer. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is available in tape and reel packaging and is RoHS compliant. Its dimensions are 1.6mm in depth and 3.2mm in length, with a terminal pitch of 0.8mm and a concave termination.
KOA Speer CN1J4TTD3R3J technical specifications.
| Package/Case | 1206 |
| Depth | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Resistance | 3.3R |
| RoHS Compliant | Yes |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | Concave |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer CN1J4TTD3R3J to view detailed technical specifications.
No datasheet is available for this part.