Resistor Networks & Arrays 4.75K OHM 1% CONCAVE
KOA Speer CN1J4TTD4751F technical specifications.
| Circuit Type | Isolated |
| Height | 700um |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 50V |
| Number of Resistors | 3 |
| Packaging | Tape and Reel |
| Resistance | 4.75kR |
| RoHS Compliant | Yes |
| Series | CN |
| Termination | SMD/SMT |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer CN1J4TTD4751F to view detailed technical specifications.
No datasheet is available for this part.