
This 4-resistor isolated network from KOA Speer features a resistance of 560 ohms with a tolerance of 5%. It is designed for surface mount applications and is available in a 0603 package quantity of 5000 units per reel. The network operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
KOA Speer CN1J4TTD561J technical specifications.
| Package/Case | 0603 |
| Circuit Type | Isolated |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 560R |
| RoHS Compliant | Yes |
| Series | CN |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer CN1J4TTD561J to view detailed technical specifications.
No datasheet is available for this part.